ANT-868-CW-RH-SMA | TE Connectivity
Antenna 868MHz
Order No.: 66S1083
MPN:
ANT-868-CW-RH-SMA
Antenna 1/4 Wave Short 868MHz SMA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5525 € *
Available in 12 Days: 1,550 pcs. - if ordered today
Total Price:
17.55 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5525 €
5 pcs.
16.6362 €
10 pcs.
15.5652 €
25 pcs.
14.1967 €
*incl. VAT plus shipping costs
Subject to prior sale
Antenna, ANT-868-CW-RH-SMA, TE Connectivity
Terminal/Duck Antenna, Single Band, LPWAN / LoRaWAN, External Mount, Stud/Screw/Lug Mount, SMA, Omnidirectional, Single Port, < 0 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 868 MHz | |
| Connector | SMA plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |