ANT-868-CW-QW | TE Connectivity
Antenna 868MHz
Order No.: 66S1081
MPN:
ANT-868-CW-QW
Antenna 1/4 Wave Whip 868MHz
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7782 € *
Available in 12 Days: 639 pcs. - if ordered today
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
5 pcs.
17.8143 €
10 pcs.
16.6600 €
25 pcs.
15.1844 €
*incl. VAT plus shipping costs
Subject to prior sale
Antenna, ANT-868-CW-QW, TE Connectivity
Terminal/Duck Antenna, Single Band, LPWAN / LoRaWAN, External Mount, Stud/Screw/Lug Mount, RP-SMA, Omnidirectional, Single Port, 0 < 3 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 868 MHz | |
| Gain | 1.2 db | |
| Connector | RP-SMA socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |