2344655-7 | TE Connectivity

PCB Antenna

Order No.: 74S1040
MPN:
2344655-7
2344655-7 TE Connectivity Antennas Image 1
2344655-7 TE Connectivity Antennas Image 2
2344655-7 TE Connectivity Antennas Image 3
2344655-7 TE Connectivity Antennas Image 4
2344655-7 TE Connectivity Antennas Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Available in 12 Days: 3,796 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4637 €
25 pcs.
1.3685 €
50 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Antenna, 2344655-7, TE Connectivity

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive Mount, MHF4, Omnidirectional, Single Port, 3 < 6 dBi Peak Gain.

Technical specifications
Filter Property Value
Version PCB antenna
Impedance 50 Ω
Frequency range 2450-2750 MHz / 5350-7000 MHz
Gain 5.9 db
Connector MHF4 plug
Logistics
Property Value
Customs tariff number 85177100
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes