2344655-2 | TE Connectivity
PCB Antenna
Order No.: 74S1032
MPN:
2344655-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Available in 12 Days: 1,730 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
25 pcs.
1.4518 €
50 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Antenna, 2344655-2, TE Connectivity
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive Mount, MHF / MHF1 / UMCC, Omnidirectional, Single Port, 3 < 6 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB antenna | |
| Impedance | 50 Ω | |
| Frequency range | 2450-2650 MHz / 5300-7000 MHz | |
| Gain | 5.9 db | |
| Connector | MHF plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |