2344654-6 | TE Connectivity

PCB Antenna

Order No.: 74S1052
MPN:
2344654-6
2344654-6 TE Connectivity Antennas Image 1
2344654-6 TE Connectivity Antennas Image 2
2344654-6 TE Connectivity Antennas Image 3
2344654-6 TE Connectivity Antennas Image 4
2344654-6 TE Connectivity Antennas Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,838.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.2257 €

PCB Antenna, 2344654-6, TE Connectivity

PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive Mount, MHF4, Omnidirectional, Single Port, 3 < 6 dBi Peak Gain.

Technical specifications
Filter Property Value
Version WLAN antenna
Impedance 50 Ω
Frequency range 2400-2500 MHz / 5150-5875 MHz
Gain 5 db
Connector MHF4 plug
Logistics
Property Value
Country of origin CN
Customs tariff number 85177100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No