2344654-2 | TE Connectivity
PCB Antenna
Order No.: 74S1068
MPN:
2344654-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Available in 12 Days: 7,839 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.7017 €
25 pcs.
1.5827 €
50 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Antenna, 2344654-2, TE Connectivity
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive Mount, MHF1 / U.FL / UMCC, Omnidirectional, Single Port, 0 < 3 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | WLAN antenna | |
| Impedance | 50 Ω | |
| Frequency range | 2400-2500 MHz / 5150-5875 MHz | |
| Gain | 2 db | |
| Connector | MHF plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |