2344654-3 | TE Connectivity
PCB Antenna
Order No.: 74S1071
MPN:
2344654-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 13 Weeks
PCB Antenna, 2344654-3, TE Connectivity
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive Mount, MHF / U.FL / UMCC, Omnidirectional, Single Port, 0 < 3 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | WLAN antenna | |
| Impedance | 50 Ω | |
| Frequency range | 2400-2500 MHz / 5150-5875 MHz | |
| Gain | 2 db | |
| Connector | MHF plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85177100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |