2118909-6 | TE Connectivity

PCB Antenna

Order No.: 74S1058
MPN:
2118909-6
2118909-6 TE Connectivity Antennas Image 1
2118909-6 TE Connectivity Antennas Image 2
2118909-6 TE Connectivity Antennas Image 3
2118909-6 TE Connectivity Antennas Image 4
2118909-6 TE Connectivity Antennas Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2253 € *
Available in 12 Days: 1,600 pcs. - if ordered today
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0587 €
25 pcs.
1.9278 €
50 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Antenna, 2118909-6, TE Connectivity

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive Mount, MHF4, Omnidirectional, Single Port, 3 < 6 dBi Peak Gain.

Technical specifications
Filter Property Value
Version PCB antenna
Impedance 50 Ω
Frequency range 2340-2700 MHz / 5150-5875 MHz / 5925-7125 MHz
Gain 3.3 db
Connector MHF4L plug
Logistics
Property Value
Customs tariff number 85177900
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes