2118909-2 | TE Connectivity
PCB Antenna
Order No.: 74S1048
MPN:
2118909-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
25 pcs.
1.6422 €
50 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Antenna, 2118909-2, TE Connectivity
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive Mount, MHF1 / U.FL / UMCC, Omnidirectional, Single Port, 3 < 6 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB antenna | |
| Impedance | 50 Ω | |
| Frequency range | 2330-2770 MHz / 5150-5875 MHz / 5925-7125 MHz | |
| Gain | 3.2 db | |
| Connector | MHF plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |