2108857-8 | TE Connectivity
PCB Antenna
Order No.: 74S1035
MPN:
2108857-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available in 12 Days: 2,800 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
25 pcs.
1.1305 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Antenna, 2108857-8, TE Connectivity
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive Mount, MHF4, Omnidirectional, Single Port, 3 < 6 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB antenna | |
| Impedance | 50 Ω | |
| Frequency range | 2650-2900 MHz / 4800-5875 MHz / 6000-7800 MHz | |
| Gain | 4.3 db | |
| Connector | MHF4 plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |