2108857-4 | TE Connectivity
PCB Antenna
Order No.: 74S1036
MPN:
2108857-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available in 12 Days: 4,237 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
25 pcs.
1.1305 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Antenna, 2108857-4, TE Connectivity
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive Mount, MHF1 / U.FL / UMCC, Omnidirectional, Single Port, > 6 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB antenna | |
| Impedance | 50 Ω | |
| Frequency range | 2650-2850 MHz / 5200-5875 MHz / 6000-7800 MHz | |
| Gain | 6.4 db | |
| Connector | MHF plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |