1513472-5 | TE Connectivity
PCB Antenna
Order No.: 74S1030
MPN:
1513472-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9262 € *
Available in 12 Days: 2,611 pcs. - if ordered today
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.5097 €
25 pcs.
5.1408 €
50 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Antenna, 1513472-5, TE Connectivity
Stamped Metal Antenna, Dual Band, Bluetooth / Wi-Fi, External Mount, Snap-In, MHF / MHF1 / U.FL, Omnidirectional, Single Port, 3 < 6 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bluetooth Wi-Fi antenna | |
| Impedance | 50 Ω | |
| Frequency range | 2480-2620 MHz / 5500-6200 MHz | |
| Gain | 3 db |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |