3-100525-2 | TE Connectivity
Coding pin for Z-Pack series, 3-100525-2
Order No.: 37P3571
MPN:
3-100525-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: 15 Weeks
Coding Key, 3-100525-2, TE Connectivity
Coding Key, Brilliant Blue, Z-PACK 2 mm HM, Plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coding pin | |
| Suitable for | Z-Pack series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |