2488659-1 | TE Connectivity

EMC seal for connector outer housing size 19, 2488659-1

Order No.: 44F2181
MPN:
2488659-1
Conn G SNA 38999 S3 Shell 19 1pk
Series: Kemtron 93
2488659-1 TE Connectivity Accessories for Industrial Connectors Image 1
2488659-1 TE Connectivity Accessories for Industrial Connectors Image 2
2488659-1 TE Connectivity Accessories for Industrial Connectors Image 3
2488659-1 TE Connectivity Accessories for Industrial Connectors Image 4
2488659-1 TE Connectivity Accessories for Industrial Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9246 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
148.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
9.9246 €

EMI Connector Gasket, 2488659-1, TE Connectivity

EMI Connector Gasket, Conductive Sheet, Silicone Binding, Nickel Plated Aluminum (Ni/Al) Filler, Rectangular, 0.8 mm Thick.

Technical specifications
Filter Property Value
Product type EMC seal
Suitable for connector outer housing size 19
Logistics
Property Value
Country of origin GB
Customs tariff number 40169300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes