2488648-1 | TE Connectivity
EMC seal for connector outer housing size 17, 18, 2488648-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.092 € *
Standard delivery time from the manufacturer is: 10 Weeks
EMI Connector Gasket, 2488648-1, TE Connectivity
EMI Connector Gasket, Conductive Sheet, Silicone Binding, Nickel Plated Aluminum (Ni/Al) Filler, Rectangular, 0.8 mm Thick.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC seal | |
| Suitable for | connector outer housing size 17, 18 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |