2430162-1 | TE Connectivity
Connector seal, rectangular for EMC/EMI shielding, 2430162-1
Order No.: 44F2034
EAN: 4099889748192
MPN:
2430162-1
Conn G SSA 1.6mm D-Sub 9 Pin
Series: Kemtron 95
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0436 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
5 pcs.
9.5200 €
10 pcs.
8.9012 €
25 pcs.
8.1158 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector seal, 2430162-1, TE Connectivity
EMI Connector Gasket, Silver Plated Aluminum (Ag/Al) Filler, 1.6 mm Thick, 35.8 mm Width.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector seal | |
| Version | rectangular | |
| Suitable for | EMC/EMI shielding |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |