2430157-1 | TE Connectivity
Connector seal, rectangular for EMC/EMI shielding, 2430157-1
Order No.: 44F2033
EAN: 4099889748185
MPN:
2430157-1
Conn G SSA 0.8mm D-Sub 9 Pin
Series: Kemtron 95
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7719 € *
Standard delivery time from the manufacturer is: 10 Weeks
Connector seal, 2430157-1, TE Connectivity
EMI Connector Gasket, Silver Plated Aluminum (Ag/Al) Filler, 0.8 mm Thick, 35.8 mm Width.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector seal | |
| Version | rectangular | |
| Suitable for | EMC/EMI shielding |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |