2328118-2 | TE Connectivity
Short circuit cap for LUMAWISE series, 2328118-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0190 € *
Available in 12 Days: 15,565 pcs. - if ordered today
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
10 pcs.
10.7695 €
50 pcs.
10.0793 €
100 pcs.
9.4605 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting Connector, 2328118-2, TE Connectivity
Lighting Connector, shorting cap, 82.1 mm, Power, -40 - 85 °C, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | short circuit cap | |
| Suitable for | LUMAWISE series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94059200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |