2328118-1 | TE Connectivity
Short circuit cap for LUMAWISE series, 2328118-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9960 € *
Available in 12 Days: 47,826 pcs. - if ordered today
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
5 pcs.
9.4843 €
10 pcs.
8.8655 €
25 pcs.
8.0801 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting Connector, 2328118-1, TE Connectivity
Lighting Connector, shorting cap, 82.1 mm, Power, -40 - 85 °C, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | short circuit cap | |
| Suitable for | LUMAWISE series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |