2488721-1 | TE Connectivity
EMC seal, rectangular for D-Sub housing size 3 (DB), 25 pole, 2488721-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6378 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
12.64 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6378 €
10 pcs.
11.3288 €
50 pcs.
10.5910 €
100 pcs.
9.9484 €
*incl. VAT plus shipping costs
Subject to prior sale
EMI Connector Gasket, 2488721-1, TE Connectivity
EMI Connector Gasket, Conductive Sheet, Fluorosilicone Binding, Nickel Plated Aluminum (Ni/Al) Filler, Rectangular.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC seal | |
| Version | rectangular | |
| Suitable for | D-Sub housing size 3 (DB), 25 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |