2488714-1 | TE Connectivity

EMC seal, rectangular for D-Sub housing size 1 (DE), 9 pole, 2488714-1

Order No.: 44F2266
MPN:
2488714-1
Conn G FNA 0.8mm D-Sub 9 Pin 1pk
Series: Kemtron 95
2488714-1 TE Connectivity Accessories for D-Sub, USB and Computer Connectors Image 1
2488714-1 TE Connectivity Accessories for D-Sub, USB and Computer Connectors Image 2
2488714-1 TE Connectivity Accessories for D-Sub, USB and Computer Connectors Image 3
2488714-1 TE Connectivity Accessories for D-Sub, USB and Computer Connectors Image 4
2488714-1 TE Connectivity Accessories for D-Sub, USB and Computer Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
5.2241 €
50 pcs.
4.9147 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale

EMI Connector Gasket, 2488714-1, TE Connectivity

EMI Connector Gasket, Conductive Sheet, Fluorosilicone Binding, Nickel Plated Aluminum (Ni/Al) Filler, Rectangular.

Technical specifications
Filter Property Value
Product type EMC seal
Version rectangular
Suitable for D-Sub housing size 1 (DE), 9 pole
Logistics
Property Value
Customs tariff number 40169300
Country of origin GB
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15