2141156-1 | TE Connectivity
Cable seal, green, for HVA 800 series, 2141156-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Available in 12 Days: 985 pcs. - if ordered today
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.2606 €
50 pcs.
3.0345 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Seal, 2141156-1, TE Connectivity
Single Wire Seal (SWS), 8 mm, High Voltage, White, 50 mm² Conductor Size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable seal | |
| Version | green | |
| Suitable for | HVA 800 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |