1587827-2 | TE Connectivity
Bracket for cable seal, 2 pole, for HVA 280 series, 1587827-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Available in 12 Days: 2,931 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9397 €
50 pcs.
1.8088 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable seal retainer, 1587827-2, TE Connectivity
Cable Seal Retainer, Size B, High Voltage Assembly 280 - 2 Position Interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket for cable seal | |
| Version | 2 pole | |
| Suitable for | HVA 280 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |