1-174936-1 | TE Connectivity
Pin housing, 20 pole, 1-174936-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5942 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4038 €
50 pcs.
2.2372 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, 1-174936-1, TE Connectivity
12 V, 20 Position, Automotive Housing for Male Terminals, Wire-to-Wire, 3.5 mm Centerline, Natural, Wire & Cable, Multilock Connector System.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin housing | |
| Version | 20 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |