B84252B0400A000 | TDK
Automotive filter, 400 A, 1000 V (DC), busbar, B84252B0400A000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
337.6625 € *
Standard delivery time from the manufacturer is: 15 Weeks
2- line filter for high voltage DC inverters
Open design,
length: 155 mm, width: 59 mm, height: 50.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | automotive filter | |
| Rated voltage (DC) | 1000 V | |
| Rated current | 400 A | |
| Connection | busbar | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |