TFM252012ALMA3R3MTAA | TDK
Choke, SMD 1008, 3.3 µH, 2 A, TFM252012ALMA3R3MTAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3082 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, TFM252012ALMA3R3MTAA, TDK
Features
- Magnetic shield
- Metal core
- Thin-film
- Soft termination
Applications
- ADAS ECU
- Radar
- Automotive communication module
- Power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 3.3 µH | |
| DC current | 2 A | |
| Tolerance | ±20 % | |
| DC resistance | 140 mΩ | |
| Saturation current | 2.1 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD 1008 | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |