SPM5015T-3R3M-LR | TDK
Choke, SMD 5015, 3.3 µH, 3.5 A, SPM5015T-3R3M-LR
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, SPM5015T-3R3M-LR, TDK
Features
- Magnetic shield type wound inductor for power circuits using a metallic magnetic material
- Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
- Low inductance variance in high-temperature environments with good DC superimposition characteristics
- Operating temperature range: -40 to +125°C
Applications
- Note PCs
- HDDs
- VRMs
- Compact power supply modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 3.3 µH | |
| DC current | 3.5 A | |
| Tolerance | ±20 % | |
| DC resistance | 82.5 mΩ | |
| Saturation current | 4.4 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD 5015 | |
| Length | 5.4 mm | |
| Width | 5.1 mm | |
| Height | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |