SPM5015T-1R5M-LR | TDK

Choke, SMD 5015, 1.5 µH, 5.2 A, SPM5015T-1R5M-LR

Order No.: 75D1796
EAN: 4099889036961
MPN:
SPM5015T-1R5M-LR
Series: SPM-LR
SPM5015T-1R5M-LR TDK Fixed Inductors Image 1
SPM5015T-1R5M-LR TDK Fixed Inductors Image 2
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
654.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6545 €

SMD choke, SPM5015T-1R5M-LR, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics
  • Operating temperature range: -40 to +125°C

Applications

  • Note PCs
  • HDDs
  • VRMs
  • Compact power supply modules
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1.5 µH
DC current 5.2 A
Tolerance ±20 %
DC resistance 36.9 mΩ
Saturation current 6 A
Measuring frequency 100 kHz
Design SMD 5015
Length 5.4 mm
Width 5.1 mm
Height 1.5 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes