SPM4020T-100M-LR | TDK

Choke, SMD 4020, 10 µH, 1.8 A, SPM4020T-100M-LR

Order No.: 75D1768
EAN: 4099889036787
MPN:
SPM4020T-100M-LR
Series: SPM-LR
SPM4020T-100M-LR TDK Fixed Inductors Image 1
SPM4020T-100M-LR TDK Fixed Inductors Image 2
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
321.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.6426 €

SMD choke, SPM4020T-100M-LR, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics
  • Operating temperature range: -40 to +125°C

Applications

  • Note PCs
  • HDDs
  • VRMs
  • Compact power supply modules
Technical specifications
Filter Property Value
Version SMD choke
Inductance 10 µH
DC current 1.8 A
Tolerance ±20 %
DC resistance 284.1 mΩ
Saturation current 2.3 A
Measuring frequency 100 kHz
Design SMD 4020
Length 4.4 mm
Width 4.1 mm
Height 2 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes