ZCAT2235-1030A-BK | TDK
Folding ferrite, cable Ø 10 mm, (L x W x H) 35 x 20 x 21.5 mm, ZCAT2235-1030A-BK
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: On Request
Clamp filter, ZCAT2235-1030A-BK, TDK
Clamp filter for cable.
Features
- Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
- Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality
Applications
- PCs, word processors, monitors, HDDs
- Digital telephones, audio equipment, electronic musical instruments, video games
- Copiers and facsimiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 10 mm | |
| Length | 35 mm | |
| Width | 20 mm | |
| Height | 21.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 400 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |