ZCAT20D | TDK

Ribbon cable hinged ferrite, cable Ø 5-15 mm, (L x W x H) 35 x 30 x 20 mm, ZCAT20D

Order No.: 75D2390
EAN: 4099889062755
MPN:
ZCAT20D
Series: ZCAT
ZCAT20D TDK Ferrite cable cores
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
749.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
2.6775 €

Clamp filter, ZCAT20D, TDK

Clamp filter for cable.

Features

  • Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
  • Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality

Applications

  • PCs, word processors, monitors, HDDs
  • Digital telephones, audio equipment, electronic musical instruments, video games
  • Copiers and facsimiles
Technical specifications
Filter Property Value
Cable diameter 5-15 mm
Length 35 mm
Width 30 mm
Height 20 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15