ZCAT2017-0930B-BK | TDK

Folding ferrite, cable Ø 9 mm, (L x W x H) 21 x 29 x 20 mm, ZCAT2017-0930B-BK

Order No.: 75D2356
EAN: 4099889062489
MPN:
ZCAT2017-0930B-BK
Series: ZCAT
ZCAT2017-0930B-BK TDK Ferrite cable cores
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
472.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
640 pcs.
0.7378 €

Clamp filter, ZCAT2017-0930B-BK, TDK

Clamp filter for cable.

Features

  • Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
  • Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality

Applications

  • PCs, word processors, monitors, HDDs
  • Digital telephones, audio equipment, electronic musical instruments, video games
  • Copiers and facsimiles
Technical specifications
Filter Property Value
Cable diameter 9 mm
Length 21 mm
Width 29 mm
Height 20 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15