MPZ2012S102JTD25 | TDK
Ferrite Bead, SMD 0805, 1.5 A, 150 mΩ, 100 MHz, 1 kΩ, ±25 %, MPZ2012S102JTD25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0976 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0805 | |
| DC current | 1.5 A | |
| DC resistance | 150 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 1 kΩ | |
| Tolerance | ±25 % | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 0.85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |