MPZ2012S102ATD25 | TDK

Ferrite Bead, SMD 0805, 1.5 A, 150 mΩ, 100 MHz, 1 kΩ, ±25 %, MPZ2012S102ATD25

Order No.: 76D6142
EAN: 4099889050400
MPN:
MPZ2012S102ATD25
Series: MPZ
MPZ2012S102ATD25 TDK Ferrite beads
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0417 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0417 €
Technical specifications
Filter Property Value
Design SMD 0805
DC current 1.5 A
DC resistance 150 mΩ
Measuring frequency 100 MHz
Impedance 1 kΩ
Tolerance ±25 %
Length 2 mm
Width 1.25 mm
Height 0.85 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes