MMZ1608Y301BTD25 | TDK

Ferrite Bead, SMD 0603, 500 mA, 300 mΩ, 100 MHz, 300 Ω, ±25 %, MMZ1608Y301BTD25

Order No.: 79D1810
EAN: 4099889051742
MPN:
MMZ1608Y301BTD25
Series: MMZ
MMZ1608Y301BTD25 TDK Ferrite beads
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0250 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
99.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0250 €

SMD ferrite bead, MMZ1608Y301BTD25, TDK

Ferrite bead SMD 0603 300Ω

Features

  • Noise reduction solution for general signal line
  • Various frequency characteristics with 8 materials of different features for countermeasures against everything from general signals to high-speed signals
Technical specifications
Filter Property Value
Design SMD 0603
DC current 500 mA
DC resistance 300 mΩ
Measuring frequency 100 MHz
Impedance 300 Ω
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15