MMZ1608B471CTDH5 | TDK

Ferrite Bead, SMD 0603, 500 mA, 300 mΩ, 100 MHz, 470 Ω, ±25 %, MMZ1608B471CTDH5

Order No.: 79D1718
EAN: 4099889050899
MPN:
MMZ1608B471CTDH5
Series: MMZ
MMZ1608B471CTDH5 TDK Ferrite beads
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0250 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
99.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0250 €

SMD ferrite bead, MMZ1608B471CTDH5, TDK

Ferrite bead SMD 0603 470Ω

Features

  • Noise reduction solution for general signal line
  • Various frequency characteristics with 8 materials of different features for countermeasures against everything from general signals to high-speed signals
Technical specifications
Filter Property Value
Design SMD 0603
DC current 500 mA
DC resistance 300 mΩ
Measuring frequency 100 MHz
Impedance 470 Ω
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes