MMZ1608R150ATD25 | TDK

Ferrite Bead, SMD 0603, 1.5 A, 50 mΩ, 100 MHz, 15 Ω, ±25 %, MMZ1608R150ATD25

Order No.: 79D1766
EAN: 4099889051308
MPN:
MMZ1608R150ATD25
Series: MMZ
MMZ1608R150ATD25 TDK Ferrite beads
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0250 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
99.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0250 €

SMD ferrite bead, MMZ1608R150ATD25, TDK

Ferrite bead SMD 0603 15Ω

Features

  • Noise reduction solution for general signal line
  • Various frequency characteristics with 8 materials of different features for countermeasures against everything from general signals to high-speed signals
Technical specifications
Filter Property Value
Design SMD 0603
DC current 1.5 A
DC resistance 50 mΩ
Measuring frequency 100 MHz
Impedance 15 Ω
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15