MMZ1608R150AT | TDK

Ferrite Bead, SMD 0603, 1.5 A, 50 mΩ, 100 MHz, 15 Ω, ±25 %, MMZ1608R150AT

Order No.: 79D1765
EAN: 4099889051292
MPN:
MMZ1608R150AT
MMZ1608R150AT000
Series: MMZ
MMZ1608R150AT TDK Ferrite beads
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0155 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
61.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0155 €

SMD ferrite bead, MMZ1608R150AT, TDK

Ferrite bead SMD 0603 15Ω

Features

  • Noise reduction solution for general signal line
  • Various frequency characteristics with 8 materials of different features for countermeasures against everything from general signals to high-speed signals
Technical specifications
Filter Property Value
Design SMD 0603
DC current 1.5 A
DC resistance 50 mΩ
Measuring frequency 100 MHz
Impedance 15 Ω
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes