MMZ1608A252BTD25 | TDK
Ferrite Bead, SMD 0603, 200 mA, 800 mΩ, 100 MHz, 2.5 kΩ, ±25 %, MMZ1608A252BTD25
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0250 € *
Standard delivery time from the manufacturer is: On Request
SMD ferrite bead, MMZ1608A252BTD25, TDK
Ferrite bead SMD 0603 2500Ω
Features
- Noise reduction solution for general signal line
- Various frequency characteristics with 8 materials of different features for countermeasures against everything from general signals to high-speed signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0603 | |
| DC current | 200 mA | |
| DC resistance | 800 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 2.5 kΩ | |
| Tolerance | ±25 % | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |