MMZ1005B601CT000 | TDK

Ferrite Bead, SMD 0402, 0.2 A, 850 mΩ, 100 MHz, 600 Ω, ±25 %, MMZ1005B601CT000

Order No.: 79D1873
MPN:
MMZ1005B601CT000
Series: MMZ
MMZ1005B601CT000 TDK Ferrite beads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0286 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0286 €

Ferrite bead, MMZ1005B601CT000, TDK

Features

  • Noise reduction solution for general signal line
  • Various frequency characteristics with 5 materials of different features for countermeasures against everything from general signals to high-speed signals
  • Operating temperature range: -55 to +125°C

Applications

  • Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
  • Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Technical specifications
Filter Property Value
Design SMD 0402
DC current 0.2 A
DC resistance 850 mΩ
Measuring frequency 100 MHz
Impedance 600 Ω
Tolerance ±25 %
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Logistics
Property Value
Customs tariff number 85049011
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15