MAF1608FAD151CT000 | TDK
Ferrite Bead, SMD 0603, 130 mΩ, 100 MHz, 150 Ω, MAF1608FAD151CT000
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0559 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0603 | |
| DC resistance | 130 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 150 Ω | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |