CGA3E2X7R1E104K080AA | TDK
Ceramic capacitor, 100 nF, 25 V (DC), ±10 %, SMD 0603 (1608), X7R, CGA3E2X7R1E104K080AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1012 € *
Available: 3,150 pcs.
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1012 €
250 pcs.
0.0333 €
1250 pcs.
0.0202 €
4000 pcs.
0.0167 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic capacitor, CGA3E2X7R1E104K080AA, TDK
Multilayer ceramic chip capacitor is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors.
Features
- Superior mechanical strength and high reliability due to the monolithic structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Applications
- Smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU
- Applications requiring high reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0603 (1608) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |