CGA3E1X7R0J225K080AC | TDK

Ceramic capacitor, 2.2 µF, 6.3 V (DC), ±10 %, SMD 0603 (1608), X7R, CGA3E1X7R0J225K080AC

Order No.: 75D9207
EAN: 4099879796974
MPN:
CGA3E1X7R0J225K080AC
Series: CGA3
CGA3E1X7R0J225K080AC TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0393 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
157.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0393 €

Capacitor, CGA3E1X7R0J225K080AC, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR.
  • AEC-Q200 compliant.
Technical specifications
Filter Property Value
Capacity 2.2 µF
Rated voltage (DC) 6.3 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes