C4532X7R2J104K230KA | TDK
Ceramic capacitor, 100 nF, 630 V (DC), ±10 %, SMD 1812 (4532), X7R, C4532X7R2J104K230KA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Available: 250 pcs.
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5950 €
50 pcs.
0.5117 €
250 pcs.
0.4403 €
1000 pcs.
0.3808 €
2000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitor, C4532X7R2J104K230KA, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 630 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1812 (4532) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |