DRL-100-24-1 | TDK-Lambda
Power supply, 24 VDC, 4.2 A, 100 W, DRL-100-24-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.1477 € *
Available: 1 pcs.
Total Price:
77.15 € *
Price list
Quantity
Price per unit*
1 pcs.
77.1477 €
5 pcs.
72.5186 €
15 pcs.
69.7459 €
50 pcs.
66.6519 €
150 pcs.
63.8792 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, DRL-100-24-1, TDK-Lambda
The flat DIN rail power supply DRL offers a reliable solution for many industrial applications and building automation. With double insulation and safety class II input, no connection to ground is required.
Features
- High efficiency, up to 90 % 230 VAC
- Low no-load consumption
- Long e-cap life (>8 years 40 °C, 75 % load, 230 VAC)
- Class II, wide range input (85-264 VAC)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4.2 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 100 W | |
| efficiency | 90 % | |
| Width | 55.6 mm | |
| Height | 72 mm | |
| Depth | 91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |