I6A-4W0-20A-033V/000-R | TDK-Lambda
DC converter, 9-53 VDC, 250 W, 1 output, 3.3-15 VDC, 97 % efficiency, I6A-4W0-20A-033V/000-R
As a private customer, you can buy this item as soon as we have it back in stock.
DC-DC Converter, I6A-4W0-20A-033V/000-R, TDK-LAMBDA
The i6A DC converters are ideally suited to generate further voltages with a high nominal current from a 12, 24, 36 or 48 VDC standard power supply. The range of models includes models with 14A (i6A), 10-20A (i6A4W) or 8A (i6AN) output current and a wide input voltage range from 9 - 40VDC and 9 - 53VDC. Due to the efficiencies of up to 98%, the 1/16 brick modules offer excellent power density and are available in both DIP and SIP format. All i6A operate as a step-down converter with output setting ranges from 3.3V to 24V (i6A), 3.3V to 15V or 3.3V to 40V (i6A4W) and -3.3V to -30V (i6AN). Typical fields of application can be found in medical and communication technology as well as in test and measurement technology or in industrial environments.
FEATURES
- Ultra wide input 9-40/53Vdc
- Wide output trim 3.3-15V or 3.3-40V
- Up to 250W in 1/16 brick or SIP
- -40 to +125°C ambient temp
- Very high efficiency up to 98%
- Frequency sync, sequencing, DC good and remote on/off options
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 3.3-15 VDC | |
| Input voltage AC | 9-53 VDC | |
| Power | 250 W | |
| efficiency | 97 % | |
| Length | 33 mm | |
| Width | 22.9 mm | |
| Height | 12.7 mm |
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |