I6A-240-14A-033V/003-R | TDK-Lambda
DC/DC converter, 9-40 VDC, 250 W, 1 output, 3.3-24 VDC, 98 % efficiency, I6A-240-14A-033V/003-R
As a private customer, you can buy this item as soon as we have it back in stock.
DC-DC Converter, I6A-240-14A-033V/003-R, TDK-LAMBDA
The i6A DC converters are ideally suited to generate further voltages with a high nominal current from a 12, 24, 36 or 48 VDC standard power supply. The range of models includes models with 14A (i6A), 10-20A (i6A4W) or 8A (i6AN) output current and a wide input voltage range from 9 - 40VDC and 9 - 53VDC. Due to the efficiencies of up to 98%, the 1/16 brick modules offer excellent power density and are available in both DIP and SIP format. All i6A operate as a step-down converter with output setting ranges from 3.3V to 24V (i6A), 3.3V to 15V or 3.3V to 40V (i6A4W) and -3.3V to -30V (i6AN). Typical fields of application can be found in medical and communication technology as well as in test and measurement technology or in industrial environments.
FEATURES
- Ultra wide input 9-40/53Vdc
- Wide output trim 3.3-15V or 3.3-40V
- Up to 250W in 1/16 brick or SIP
- -40 to +125°C ambient temp
- Very high efficiency up to 98%
- Frequency sync, sequencing, DC good and remote on/off options
Number of outputs | 1 | |
Output voltage DC | 3.3-24 VDC | |
Output current | 14 A | |
Width | 22.9 mm | |
Input voltage AC | 9-40 VDC | |
Height | 12.7 mm | |
Length | 33 mm | |
Power | 250 W | |
efficiency | 98 % |
Country of origin | MY |
Customs tariff number | 85044095 |
RoHS conform | Yes |
SVHC free | Yes |