I6A-240-14A-033V/002-R | TDK-Lambda

DC converter, 9-40 VDC, 250 W, 1 output, 3.3-24 VDC, 98 % efficiency, I6A-240-14A-033V/002-R

Order No.: 70C1333
EAN: 4099891339845
MPN:
I6A-240-14A-033V/002-R
Series: I6A
I6A-240-14A-033V/002-R TDK-Lambda DC/DC Converters
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

DC-DC Converter, I6A-240-14A-033V/002-R, TDK-LAMBDA

The i6A DC converters are ideally suited to generate further voltages with a high nominal current from a 12, 24, 36 or 48 VDC standard power supply. The range of models includes models with 14A (i6A), 10-20A (i6A4W) or 8A (i6AN) output current and a wide input voltage range from 9 - 40VDC and 9 - 53VDC. Due to the efficiencies of up to 98%, the 1/16 brick modules offer excellent power density and are available in both DIP and SIP format. All i6A operate as a step-down converter with output setting ranges from 3.3V to 24V (i6A), 3.3V to 15V or 3.3V to 40V (i6A4W) and -3.3V to -30V (i6AN). Typical fields of application can be found in medical and communication technology as well as in test and measurement technology or in industrial environments. 

FEATURES

  • Ultra wide input 9-40/53Vdc
  • Wide output trim 3.3-15V or 3.3-40V
  • Up to 250W in 1/16 brick or SIP
  • -40 to +125°C ambient temp
  • Very high efficiency up to 98%
  • Frequency sync, sequencing, DC good and remote on/off options
Technical specifications
Filter Property Value
Number of outputs 1
Output current 14 A
Output voltage DC 3.3-24 VDC
Input voltage AC 9-40 VDC
Power 250 W
efficiency 98 %
Length 33 mm
Width 22.9 mm
Height 12.7 mm
Logistics
Property Value
Country of origin MY
Customs tariff number 85044095
Compliance
Property Value
RoHS conform Yes
SVHC free Yes