HWS-300-15 | TDK-Lambda
AC/DC power supply, 15 VDC, 22 A, 330 W, HWS-300-15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
308.21 € *
Standard delivery time from the manufacturer is: 9 Weeks
AC/DC Power Supply, HWS-300-15, TDK-Lambda
The HWS series is characterized by its reliable fan-cooled models with 300, 600, 1000 and 1500W. They provide output voltages from 3.3V to 60V. A PV input (option for 300 and 600W, standard on 1000 and 1500W units), with a programming voltage of 1 to 6Vdc, allows continuous (analog) regulation of the output voltage between 20% and 120% (20% - 110% for 48V units) of the nominal output voltage. Another advantage of the HWS series is an extended manufacturer's warranty.
Features
- Limited lifetime warranty
- High efficiency
- Wide range AC input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 22 A | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 85-265 VAC | |
| Power | 330 W | |
| efficiency | 83 % | |
| Length | 61 mm | |
| Width | 165 mm | |
| Height | 82 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Substance description | 2-ethoxyethyl acetate | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) | Lead | 2-methylimidazole |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |