HWS-100A-5/A | TDK-Lambda
AC/DC power supply, 5 VDC, 20 A, 100 W, HWS-100A-5/A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.5125 € *
Standard delivery time from the manufacturer is: 1 Week
AC/DC Power Supply, HWS-100A-5/A, TDK-Lambda
The HWS series is characterized by its reliable fan-cooled models with 300, 600, 1000 and 1500W. They deliver output voltages from 3.3V to 60V. A PV input (option for 300 and 600W, standard on 1000 and 1500W units), with a programming voltage of 1 to 6Vdc, allows continuous (analog) regulation of the output voltage between 20% and 120% (20% - 110% for 48V units) of the nominal output voltage. Another advantage of the HWS series is an extended manufacturer's warranty.
Features
- Limited lifetime warranty
- High efficiency
- Wide range AC input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-265 VAC | |
| Power | 100 W | |
| efficiency | 86 % | |
| Length | 33 mm | |
| Width | 160 mm | |
| Height | 82 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |